TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector, Flag Terminal, 4.75 x 0.81mm Tab Size, 0.5mm² to
- RS Stock No.:
- 905-3413
- Mfr. Part No.:
- 2238041-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£3.10
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 64,200 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
100 + | £0.031 | £3.10 |
*price indicative
- RS Stock No.:
- 905-3413
- Mfr. Part No.:
- 2238041-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Flag Terminal | |
Minimum Wire Size mm² | 0.5mm² | |
Series | FASTON .187 | |
Gender | Female | |
Maximum Wire Size mm² | 1.3mm² | |
Tab Size | 4.75 x 0.81mm | |
Tab Width | 4.75mm | |
Tab Thickness | 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 20AWG | |
Maximum Wire Size AWG | 16AWG | |
Termination Method | Crimp | |
Colour | Grey | |
Contact Material | Steel | |
Contact Plating | Nickel | |
Shrouded/Unshrouded | Unshrouded | |
Overall Length | 13.46mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Flag Terminal | ||
Minimum Wire Size mm² 0.5mm² | ||
Series FASTON .187 | ||
Gender Female | ||
Maximum Wire Size mm² 1.3mm² | ||
Tab Size 4.75 x 0.81mm | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Termination Method Crimp | ||
Colour Grey | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Shrouded/Unshrouded Unshrouded | ||
Overall Length 13.46mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 187 Series Quick Connect Flag Receptacle Crimp Terminals
FASTON 187 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 187 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
Related links
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.5mm² to
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.5mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.42mm²