Molex InsulKrimp 19003 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.11

(exc. VAT)

£4.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,310 unit(s) ready to ship
  • Plus 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.411£4.11
50 - 140£0.369£3.69
150 - 240£0.336£3.36
250 - 490£0.307£3.07
500 +£0.288£2.88

*price indicative

RS Stock No.:
896-7374
Distrelec Article No.:
304-37-923
Mfr. Part No.:
19003-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Thickness

0.81mm

Tab Width

6.35mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Series

InsulKrimp 19003

Molex InsulKrimp™ Female Quick Disconnect Terminals


These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.

Terminal cut off location

Wire stop

Nylon 6/6 or PVC

Straight mounting angle

Approvals

CSA, UL

Related links