TE Connectivity Uninsulated Male Spade Connector, Tab, 4.75 x 0.51mm Tab Size
- RS Stock No.:
- 865-6175
- Mfr. Part No.:
- 61664-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 500 units)*
£28.50
(exc. VAT)
£34.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 2000 | £0.057 | £28.50 |
| 2500 - 4500 | £0.051 | £25.50 |
| 5000 - 12000 | £0.046 | £23.00 |
| 12500 - 24500 | £0.041 | £20.50 |
| 25000 + | £0.038 | £19.00 |
*price indicative
- RS Stock No.:
- 865-6175
- Mfr. Part No.:
- 61664-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Gender | Male | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.51mm | |
| Tab Size | 4.75 x 0.51mm | |
| Insulation | Uninsulated | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Tab Width 4.75mm | ||
Tab Thickness 0.51mm | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Uninsulated | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Shrouded/Unshrouded Unshrouded | ||
