TE Connectivity Blue/Clear Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 1.3mm² to 2mm²
- RS Stock No.:
- 865-6077
- Mfr. Part No.:
- 3-520410-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-6077
- Mfr. Part No.:
- 3-520410-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 1.3mm² | |
Gender | Female | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 4.75 x 0.51mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 16AWG | |
Maximum Wire Size AWG | 14AWG | |
Colour | Blue/Clear | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 0.855in | |
Series Number | 520410 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 1.3mm² | ||
Gender Female | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue/Clear | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.855in | ||
Series Number 520410 | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 187 Ultra-Fast Plus Crimp Terminals
FASTON 187 series Ultra-Fast Plus fully insulated tab and receptacle crimp terminals designed to prevent electrical shock and shorting hazards from exposed leads. When the tab and receptacle are mated, they are fully encapsulated by the housing. The tin plated copper alloy FASTON tab and receptacle contacts are recessed within the housing to allow terminal to be used in 600 V applications. The receptacle, tab and wire barrel part of the housing is made from type 6/6 nylon. The insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief in high vibration environments. These FASTON 187 Ultra-fast plus insulated terminals terminate 22 AWG to 14 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housings. The nylon housings are translucent enabling visual inspection of the termination. A funnelled wire entry prevents turned back wire strands and allows fast wire insertion during high-speed production. Slots in the receptacle housing membrane enable shouldered tab styles to be accommodated. The inner housing, two-stage roll configuration and cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Features and Benefits
Fully insulated for protection against electrical shock and short hazards
Full encapsulation of tab and receptacle when mated
Designed for correct lead-in of tab
Funnel wire entry for easy wire insertion
Wire and tab size designation on housing
Clear nylon enables visual inspection
Wide range of tab styles accepted
Full encapsulation of tab and receptacle when mated
Designed for correct lead-in of tab
Funnel wire entry for easy wire insertion
Wire and tab size designation on housing
Clear nylon enables visual inspection
Wide range of tab styles accepted
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2
Approvals
UL,CSA,VDE,NEMA
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals