TE Connectivity Uninsulated Female Spade Connector, Receptacle, 6.3 x 0.8mm Tab Size, 1.3mm² to 2.1mm²

Bulk discount available

Subtotal (1 pack of 25 units)*

£19.55

(exc. VAT)

£23.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,075 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.782£19.55
125 - 225£0.688£17.20
250 - 600£0.634£15.85
625 - 1225£0.579£14.48
1250 +£0.555£13.88

*price indicative

RS Stock No.:
865-6070
Mfr. Part No.:
26A1348B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

1.3mm²

Gender

Female

Maximum Wire Size mm²

2.1mm²

Tab Size

6.3 x 0.8mm

Insulation

Uninsulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Series Number

26A13

TE Connectivity FASTON Crimp Terminals for Automotive Mini ISO Relays


FASTON crimp wire terminals for use in automotive Mini ISO relay part number 4-1419106-0.


Faston

Related links