Molex Perma-Seal 19164 Red Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.25mm² to 1.5mm²

Bulk discount available

Subtotal (1 pack of 50 units)*

£32.95

(exc. VAT)

£39.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.659£32.95
250 - 1200£0.607£30.35
1250 - 2450£0.562£28.10
2500 - 4950£0.524£26.20
5000 +£0.504£25.20

*price indicative

RS Stock No.:
822-1359
Mfr. Part No.:
19164-0015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Tab

Series

Perma-Seal 19164

Minimum Wire Size mm²

0.25mm²

Gender

Male

Maximum Wire Size mm²

1.5mm²

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Zinc Chromate

Orientation

Straight

Insulation Material

Nylon

Overall Length

40.4mm

Shrouded/Unshrouded

Shrouded

COO (Country of Origin):
US

Molex Perma-Seal™ Male Quick Disconnect Terminals


Related links