Molex InsulKrimp 19003 Yellow Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
822-1028
Mfr. Part No.:
19003-0064
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Receptacle

Series

InsulKrimp 19003

Gender

Female

Tab Size

4.75 x 0.51mm

Insulation

Insulated

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

26AWG

Colour

Yellow

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

19.8mm

Series Number

0064

COO (Country of Origin):
US

Molex InsulKrimp™ Female Quick Disconnect Terminals


These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.

Terminal cut off location
Wire stop
Nylon 6/6 or PVC
Straight mounting angle

Approvals

CSA, UL