Molex Avikrimp 19001 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 3mm² to 5mm²

Bulk discount available

Subtotal (1 pack of 50 units)*

£27.50

(exc. VAT)

£33.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.55£27.50
250 - 1200£0.467£23.35
1250 - 2450£0.386£19.30
2500 - 4950£0.33£16.50
5000 +£0.32£16.00

*price indicative

RS Stock No.:
822-0996
Mfr. Part No.:
19001-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Tab

Gender

Male

Series

Avikrimp 19001

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

5mm²

Tab Thickness

0.81mm

Tab Width

6.35mm

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Yellow

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Zinc Chromate

Orientation

Straight

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Overall Length

27.4mm

COO (Country of Origin):
US

Molex Avikrimp Male Quick Disconnect Terminals


These male nylon crimp tab terminals are fully insulated, made of brass with a zinc chromate plating. Available in various colours & wire sizes.

Straight mounting angle

Approvals

CSA, TUV, UL

Related links