Phoenix Contact C-SCFI 1.5 Red Insulated Female Spade Connector, Crimp, 2.8 x 0.25 mm Tab Size 16 AWG to 20 AWG
- RS Stock No.:
- 804-6972
- Mfr. Part No.:
- 3240049
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£76.60
(exc. VAT)
£91.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 600 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.766 | £76.60 |
*price indicative
- RS Stock No.:
- 804-6972
- Mfr. Part No.:
- 3240049
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 0.25mm | |
| Tab Size | 2.8 x 0.25 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Plastic | |
| Standards/Approvals | No | |
| Overall Length | 18.5mm | |
| Series | C-SCFI 1.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 0.25mm | ||
Tab Size 2.8 x 0.25 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Plastic | ||
Standards/Approvals No | ||
Overall Length 18.5mm | ||
Series C-SCFI 1.5 | ||
Phoenix Contact Insulated Crimp Receptacle Terminals
Insulated crimp receptacle terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp receptacle terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry.
Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Brass
Related links
- RS PRO Red Insulated Female Spade Connector 2.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO Red Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RS PRO RS PRO Red Insulated Female Spade Connector 2.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO FDNI1 Red Insulated Female Spade Connector 2.8 x 0.5 mm Tab Size 22 AWG to 16 AWG
- RS PRO FDNI1 Red Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 16 AWG
- RND RND 465 Red Insulated Female Spade Connector 2.8 x 0.8 mm Tab Size
- RND RND 465 Red Insulated Female Spade Connector 2.8 x 0.5 mm Tab Size
