TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.51mm Tab Size

Bulk discount available

Subtotal (1 pack of 100 units)*

£6.60

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.066£6.60
500 +£0.056£5.60

*price indicative

RS Stock No.:
788-2770
Mfr. Part No.:
61407-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Tab

Gender

Male

Series

FASTON .187

Tab Thickness

0.51mm

Tab Size

4.75 x 0.51mm

Tab Width

4.75mm

Insulation

Uninsulated

Termination Method

Stud

Contact Material

Brass

Contact Plating

Tin

Overall Length

0.3in

Shrouded/Unshrouded

Unshrouded

COO (Country of Origin):
US

TE Connectivity FASTON 187 Series Quick Disconnect Stud Mount Tab Terminals


A range of FASTON 187 series quick disconnect single connection stud mount tab terminals made from tin plated brass. These FASTON 187 series stud mount tab terminals are available with a 90° or 45° mount angle and have a 3.30mm stud diameter and 0.51mm stock thickness.


Faston

Related links