TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Receptacle, 5.21 x 0.51mm Tab Size, 0.3mm² to

Bulk discount available

Subtotal (1 pack of 100 units)*

£29.40

(exc. VAT)

£35.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 1,900 unit(s) ready to ship from another location
  • Plus 3,800 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.294£29.40
500 - 2400£0.256£25.60
2500 - 4900£0.191£19.10
5000 - 9900£0.182£18.20
10000 +£0.176£17.60

*price indicative

RS Stock No.:
782-7354
Mfr. Part No.:
640909-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

0.3mm²

Series

PIDG FASTON .250

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Size

5.21 x 0.51mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.82in

TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals


PIDG insulated Faston 205 quick disconnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.

Blue 1.25 - 2.00 mm²


TE Connectivity PIDG Terminals

Related links