TE Connectivity PIDG FASTON .250 Green Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2mm² to

Bulk discount available

Subtotal (1 pack of 50 units)*

£32.60

(exc. VAT)

£39.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.652£32.60
250 - 1200£0.581£29.05
1250 - 2450£0.417£20.85
2500 - 4950£0.378£18.90
5000 +£0.365£18.25

*price indicative

RS Stock No.:
782-5089
Mfr. Part No.:
42844-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

PIDG FASTON .250

Gender

Female

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

3mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Colour

Green

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

1.032in

COO (Country of Origin):
US

TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals


PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle terminals offer a versatile solution to a wide range of wiring applications

High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Designed enables a reliable and uniform crimp

Application


These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.


TE Connectivity PIDG Terminals

Related links