TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.8mm²

Bulk discount available

Subtotal (1 reel of 3000 units)*

£289.80

(exc. VAT)

£347.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 2£289.80£0.097
3 - 5£269.51£0.09
6 - 9£243.43£0.081
10 - 19£234.58£0.078
20 +£228.57£0.076

*price indicative

RS Stock No.:
765-0924
Mfr. Part No.:
170454-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

Positive Lock .250 Mk II

Minimum Wire Size mm²

0.8mm²

Gender

Female

Maximum Wire Size mm²

2mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

22.8mm

TE Connectivity Positive Lock Connector Contacts - MK II 250 Series


MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

Note

For Shrouds order separately: Black 388-3246, Natural 388-3252 and Red 388-3268.


TE Connectivity Positive Lock Range

Related links