TE Connectivity Positive Lock .250 Mk II Uninsulated Female Crimp Receptacle, 6.35 x 0.81mm Tab Size, 1.6mm² to 6mm²
- RS Stock No.:
- 765-0734
- Mfr. Part No.:
- 170329-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 765-0734
- Mfr. Part No.:
- 170329-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Wire Size mm² | 1.6mm² | |
Gender | Female | |
Series | Positive Lock .250 Mk II | |
Maximum Wire Size mm² | 6mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 15AWG | |
Maximum Wire Size AWG | 10AWG | |
Contact Material | Brass | |
Contact Plating | Tin | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 1.6mm² | ||
Gender Female | ||
Series Positive Lock .250 Mk II | ||
Maximum Wire Size mm² 6mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Priced to Clear Yes | ||
TE Connectivity Positive Lock Connector Contacts - MK II 250 Series
MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
Note
TE Connectivity Positive Lock Range