TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- RS Stock No.:
- 745-4801
- Mfr. Part No.:
- 41412
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,200 unit(s) ready to ship
- Plus 4,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.082 | £4.10 |
*price indicative
- RS Stock No.:
- 745-4801
- Mfr. Part No.:
- 41412
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Series | FASTON .250 | |
Minimum Wire Size mm² | 0.8mm² | |
Gender | Male | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 6.35 x 0.81mm | |
Tab Thickness | 0.81mm | |
Tab Width | 6.35mm | |
Insulation | Uninsulated | |
Maximum Wire Size AWG | 14AWG | |
Minimum Wire Size AWG | 18AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 19.69mm | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series FASTON .250 | ||
Minimum Wire Size mm² 0.8mm² | ||
Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 19.69mm | ||
Shrouded/Unshrouded Unshrouded | ||
TE Connectivity FASTON 250 Series Crimp Tab Terminals
FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 250 crimp tabs are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to 6mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 2.5mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm² to 1.3mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size, 2mm² to 5.26mm²