TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Flag Terminal, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²

Subtotal (1 pack of 100 units)*

£8.80

(exc. VAT)

£10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.088£8.80

*price indicative

RS Stock No.:
719-6947
Mfr. Part No.:
61372-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Series

FASTON .110

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

0.8mm²

Tab Width

2.79mm

Tab Thickness

0.51mm

Tab Size

2.79 x 0.51mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

11.68mm

TE Connectivity FASTON 110 Series Flag Receptacle Crimp Terminals


FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.


Faston

Related links