TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size
- RS Stock No.:
- 719-6940
- Mfr. Part No.:
- 61134-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-6940
- Mfr. Part No.:
- 61134-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Gender | Male | |
Series | FASTON .110 | |
Tab Width | 2.79mm | |
Tab Size | 2.79 x 0.51mm | |
Tab Thickness | 0.51mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin | |
Orientation | Straight | |
Overall Length | 12.45mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Series FASTON .110 | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.51mm | ||
Tab Thickness 0.51mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 12.45mm | ||
TE Connectivity FASTON 110 Series PCB Mount Tab Terminals
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston