TE Connectivity FASTON .110 Uninsulated Male Spade Connector, PCB Tab, 2.79 x 0.51mm Tab Size

Subtotal (1 pack of 100 units)*

£6.10

(exc. VAT)

£7.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,100 unit(s) ready to ship
  • Plus 600 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.061£6.10

*price indicative

RS Stock No.:
719-6931
Mfr. Part No.:
62395-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Tab

Series

FASTON .110

Gender

Male

Tab Size

2.79 x 0.51mm

Tab Width

2.79mm

Tab Thickness

0.51mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin over Copper

Orientation

Straight

Overall Length

12.57mm

TE Connectivity FASTON 110 Series PCB Mount Tab Terminals


FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 110 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 110 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Faston

Related links