TE Connectivity FASTIN-FASTON .110 Black Uninsulated Female Spade Connector, Crimp, 2.79 x 0.8 mm Tab Size 24 AWG to 20

Subtotal (1 pack of 100 units)*

£8.80

(exc. VAT)

£10.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£0.088£8.80

*price indicative

RS Stock No.:
719-6833
Mfr. Part No.:
1217281-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

2.79mm

Tab Thickness

0.8mm

Tab Size

2.79 x 0.8 mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

13.97mm

Series

FASTIN-FASTON .110

COO (Country of Origin):
US

TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

Related links