TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.2mm²

Subtotal (1 pack of 25 units)*

£37.60

(exc. VAT)

£45.125

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,025 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£1.504£37.60

*price indicative

RS Stock No.:
718-8126
Mfr. Part No.:
170324-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

Positive Lock .187 Mk II

Gender

Female

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Tab Size

4.75 x 0.51mm

Insulation

Uninsulated

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

Termination Method

Crimp

Contact Material

Phosphor Bronze

Contact Plating

Nickel

Overall Length

21.6mm

TE Connectivity Positive Lock Connector Contacts - MK II 187 Series



TE Connectivity Positive Lock Range

Related links