TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 718-8065
- Mfr. Part No.:
- 42115-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.094
(exc. VAT)
£0.113
(inc. VAT)
- RS Stock No.:
- 718-8065
- Mfr. Part No.:
- 42115-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Series | FASTON .250 | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Tab Size | 6.35 x 0.81mm | |
| Insulation | Uninsulated | |
| Termination Method | Stud | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series FASTON .250 | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Termination Method Stud | ||
Contact Material Brass | ||
Contact Plating Tin | ||

