TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 718-8043
- Mfr. Part No.:
- 63969-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.70
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,950 unit(s) ready to ship
- Plus 1,050 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.214 | £10.70 |
| 100 - 200 | £0.184 | £9.20 |
| 250 - 450 | £0.167 | £8.35 |
| 500 - 950 | £0.156 | £7.80 |
| 1000 + | £0.15 | £7.50 |
*price indicative
- RS Stock No.:
- 718-8043
- Mfr. Part No.:
- 63969-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel, Tin over Copper | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 12.19mm | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel, Tin over Copper | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 12.19mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250/205 Series PCB Receptacle Terminals
FASTON 250/205 series PCB mount receptacle terminals that accept a mating tab with a width of 6.35 or 5.21mm. These FASTON 250/205 series quick connect PCB mount receptacle terminals are made from tin plated brass and are suitable for use with a 3.18mm thickness PCB. The design of these FASTON 250/205 PCB receptacles provides a low insertion force.
Faston
Related links
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 17 AWG to 13 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 10 AWG to 8 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
