TE Connectivity FASTON .187 Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 0.2mm² to 0.6mm²
- RS Stock No.:
- 718-7971
- Mfr. Part No.:
- 342368-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,150 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.15 | £7.50 |
*price indicative
- RS Stock No.:
- 718-7971
- Mfr. Part No.:
- 342368-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 0.2mm² | |
Series | FASTON .187 | |
Gender | Female | |
Maximum Wire Size mm² | 0.6mm² | |
Tab Size | 4.75 x 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 20AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 12.2mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.2mm² | ||
Series FASTON .187 | ||
Gender Female | ||
Maximum Wire Size mm² 0.6mm² | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 12.2mm | ||
TE Connectivity FASTON 187 Series Quick Connect Receptacle Crimp Terminals
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 187 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Applications
These FASTON 187 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.2mm² to 0.6mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.2mm² to 0.6mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.8mm² to 1.3mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm² to 1.42mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTIN-FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 1mm² to