TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm²

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
683-1510
Mfr. Part No.:
175020-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.9mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Series

Positive Lock .250 EX II

Overall Length

21.2mm

TE Connectivity Positive Lock Connector Contacts - 250 EX II Series



TE Connectivity Positive Lock Range