TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 3mm² to

Bulk discount available

Subtotal (1 pack of 25 units)*

£10.55

(exc. VAT)

£12.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship
  • Plus 2,250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.422£10.55
125 - 600£0.367£9.18
625 - 1225£0.316£7.90
1250 +£0.304£7.60

*price indicative

RS Stock No.:
683-1507
Mfr. Part No.:
4-520447-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Minimum Wire Size mm²

3mm²

Series

Ultra-Fast .250

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Colour

Yellow

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.935in

COO (Country of Origin):
US

TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals


FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits


• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification


TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Related links