TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.81mm Tab Size, 0.5mm² to 1mm²

Bulk discount available

Subtotal (1 pack of 100 units)*

£26.90

(exc. VAT)

£32.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship
  • Plus 600 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.269£26.90
500 +£0.232£23.20

*price indicative

Packaging Options:
RS Stock No.:
680-6025
Mfr. Part No.:
928931-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Gender

Male

Minimum Wire Size mm²

0.5mm²

Series

FASTIN-FASTON .110

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

17AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

22.8mm

Timer Contacts



TE Connectivity Timer

Related links