TE Connectivity FASTIN-FASTON .312 Uninsulated Female Spade Connector, Flag Terminal, 7.92 x 0.81mm Tab Size, 1mm² to

Bulk discount available

Subtotal (1 pack of 100 units)*

£24.80

(exc. VAT)

£29.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100£0.248£24.80
200 - 200£0.241£24.10
300 +£0.235£23.50

*price indicative

RS Stock No.:
680-5779
Mfr. Part No.:
180422-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Flag Terminal

Gender

Female

Series

FASTIN-FASTON .312

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Tab Size

7.92 x 0.81mm

Tab Thickness

0.81mm

Tab Width

7.92mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

13AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

17.6mm

TE Connectivity FASTIN FASTON Series 312 Quick Connect Flag Receptacle Crimp Terminals


FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals have a locking lance that ensures secure retention when snapped into housings and use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.


Related links