TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, PCB Tab, 6.3 x 0.8mm Tab Size
- RS Stock No.:
- 680-3114
- Mfr. Part No.:
- 725964-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£43.15
(exc. VAT)
£51.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.863 | £43.15 |
*price indicative
- RS Stock No.:
- 680-3114
- Mfr. Part No.:
- 725964-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Series | FASTON .250 | |
Gender | Male | |
Tab Width | 6.3mm | |
Tab Size | 6.3 x 0.8mm | |
Tab Thickness | 0.8mm | |
Insulation | Uninsulated | |
Colour | Silver | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 16.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Series FASTON .250 | ||
Gender Male | ||
Tab Width 6.3mm | ||
Tab Size 6.3 x 0.8mm | ||
Tab Thickness 0.8mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 16.5mm | ||
- COO (Country of Origin):
- DE
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.8mm² to 2mm²
- TE Connectivity FASTON .187 Silver Uninsulated Male Spade Connector 4.8 x 0.8mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.3 x 0.8mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6 x 0.8mm Tab Size, 0.5mm² to 2.27mm²