TE Connectivity DuraSeal Red Insulated Male Spade Connector, Tab, 6.35 x 0.8mm Tab Size, 0.5mm² to 1mm²
- RS Stock No.:
- 680-2899
- Mfr. Part No.:
- 514711-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
£54.15
(exc. VAT)
£65.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £1.083 | £54.15 |
250 + | £1.007 | £50.35 |
*price indicative
- RS Stock No.:
- 680-2899
- Mfr. Part No.:
- 514711-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Series | DuraSeal | |
Minimum Wire Size mm² | 0.5mm² | |
Gender | Male | |
Maximum Wire Size mm² | 1mm² | |
Tab Width | 6.35mm | |
Tab Size | 6.35 x 0.8mm | |
Tab Thickness | 0.8mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Colour | Red | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series DuraSeal | ||
Minimum Wire Size mm² 0.5mm² | ||
Gender Male | ||
Maximum Wire Size mm² 1mm² | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.8mm | ||
Tab Thickness 0.8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- MX
Duraseal Blade
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
The TE Duraseal kit is especially suited for use in automotive (approved by most car manufacturers) and marine builds, where environmental sealing is important
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Kits are also available comprising various heat-shrinkable pre-insulated nylon splices and terminals, covering ranges from 0.5mm² to 6.0mm².
Approvals
UL Listed
Related links
- TE Connectivity DuraSeal Red Insulated Male Spade Connector 6.35 x 0.8mm Tab Size, 0.5mm² to 1mm²
- TE Connectivity Duraseal Red Insulated Female Spade Connector 6.35 x 0.8mm Tab Size, 0.3mm² to 0.9mm²
- TE Connectivity Duraseal Red Insulated Female Spade Connector 6.35 x 0.8mm Tab Size, 0.5mm² to 1mm²
- TE Connectivity DuraSeal Blue Insulated Male Spade Connector 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
- TE Connectivity Duraseal Red Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.9mm²
- RS PRO Red Insulated Male Spade Connector 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.8mm²
- RS PRO Blue Insulated Male Spade Connector 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²