TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm²

Bulk discount available

Subtotal (1 pack of 100 units)*

£14.30

(exc. VAT)

£17.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.143£14.30
500 +£0.139£13.90

*price indicative

RS Stock No.:
669-2756
Mfr. Part No.:
154717-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

2.5mm²

Series

Positive Lock .250 Mk I

Gender

Female

Maximum Wire Size mm²

4mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Maximum Wire Size AWG

11AWG

Minimum Wire Size AWG

13AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

22.5mm

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


TE Connectivity Positive Lock Range

Related links