TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Flag Terminal, 2.79 x 0.79mm Tab Size, 0.3mm² to 0.8mm²
- RS Stock No.:
- 669-2488
- Mfr. Part No.:
- 141352-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-2488
- Mfr. Part No.:
- 141352-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Flag Terminal | |
Minimum Wire Size mm² | 0.3mm² | |
Series | FASTON .110 | |
Gender | Female | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Thickness | 0.79mm | |
Tab Size | 2.79 x 0.79mm | |
Tab Width | 2.79mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Flag Terminal | ||
Minimum Wire Size mm² 0.3mm² | ||
Series FASTON .110 | ||
Gender Female | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Thickness 0.79mm | ||
Tab Size 2.79 x 0.79mm | ||
Tab Width 2.79mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 8mm | ||
- COO (Country of Origin):
- IT
TE Connectivity FASTON 110 Series Quick Connect Flag Receptacle Crimp Terminals with Tab Lok
FASTON 110 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use Tab-Lok style crimp terminations where a tab on the wire barrel is inserted through a slot in the terminal then crimped by being flattened between two lances which are then locked over the tab. The rear of these FASTON 110 series quick connect flag style crimp receptacles incorporates a lance stop to prevent over-insertion of tabs.
Faston