TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size,
- RS Stock No.:
- 388-3319
- Mfr. Part No.:
- 170335-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£22.10
(exc. VAT)
£26.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,900 unit(s) ready to ship
- Plus 1,500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.221 | £22.10 |
500 + | £0.208 | £20.80 |
*price indicative
- RS Stock No.:
- 388-3319
- Mfr. Part No.:
- 170335-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 1.75mm² | |
Gender | Female | |
Series | Positive Lock .250 Mk II | |
Maximum Wire Size mm² | 5.4mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 15AWG | |
Maximum Wire Size AWG | 10AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 25.8mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 1.75mm² | ||
Gender Female | ||
Series Positive Lock .250 Mk II | ||
Maximum Wire Size mm² 5.4mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 10AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 25.8mm | ||
TE Connectivity Positive Lock Connector Contacts - MK II 250 Series
MK II 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
Note


Approvals
UL
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size,
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 EX II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1.6mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to