TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm²
- RS Stock No.:
- 388-3230
- Mfr. Part No.:
- 341001-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£37.90
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.379 | £37.90 |
500 - 2400 | £0.33 | £33.00 |
2500 - 4900 | £0.246 | £24.60 |
5000 - 9900 | £0.235 | £23.50 |
10000 + | £0.227 | £22.70 |
*price indicative
- RS Stock No.:
- 388-3230
- Mfr. Part No.:
- 341001-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Gender | Female | |
Series | Positive Lock .250 Mk I | |
Minimum Wire Size mm² | 2.5mm² | |
Maximum Wire Size mm² | 4mm² | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 13AWG | |
Maximum Wire Size AWG | 11AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 22.76mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Series Positive Lock .250 Mk I | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 11AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 22.76mm | ||
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


Approvals
UL
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 2.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 1mm² to
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size,
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector 6.35 x 0.8mm Tab Size, 1mm² to
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package