Phoenix Contact C-SCFFI Red Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm² Tab Size

Subtotal (1 pack of 50 units)*

£21.35

(exc. VAT)

£25.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 750 unit(s) ready to ship from another location
  • Plus 1,750 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.427£21.35

*price indicative

RS Stock No.:
286-1142
Mfr. Part No.:
3240538
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Thickness

0.4mm

Tab Width

6.3mm

Tab Size

6.3 x 0.8 mm²

Insulation

Insulated

Colour

Red

Contact Material

Brass

Contact Plating

Electrogalvanised

Insulation Material

Polyamide

Standards/Approvals

RoHS

Overall Length

21.5mm

Series

C-SCFFI

Phoenix Contact C-SCFFI Series Spade Connector, 0.5mm² Minimum Wire size, 1.5mm² Maximum Wire size - 3240538


This spade connector is a slip-on sleeve type, designed for efficient electrical connections within various applications. With dimensions of 6.3 x 0.8 mm for the tab, it accommodates wires from 0.5mm² to 1.5mm². Featuring robust brass construction with protective red PA insulation, this connector ensures both reliability and efficiency in your electrical systems.

Features & Benefits


• Hard-soldered crimping zone enhances conductor pull-out force

• 'EASY ENTRY' design simplifies and secures wire insertion

• Insulated for safety in electrical applications

• Compact design allows for use in tight spaces

• Coated with electrogalvanisation for enhanced durability

Applications


• Utilised in automotive wiring for reliable connections

• Ideal for use with electrical appliances and equipment

• Suitable for industrial automation installations

• Compatible with various crimping tools for secure fittings

• Often implemented in control panel assemblies

What wire sizes can be accommodated for connections?


This connector can accommodate wire sizes ranging from 0.5mm² to 1.5mm², making it versatile for different uses.

What precautions should be taken during installation?


Ensure the wire is correctly stripped to a maximum length of 7mm before insertion to guarantee a reliable connection and prevent potential damage.

What conditions can this connector withstand in terms of temperature?


It operates effectively within an ambient temperature range of -20°C to 105°C, with short-term exposure up to 120°C, ensuring reliability in various environments.

Related links