Molex 19017 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size
- RS Stock No.:
- 213-5350
- Mfr. Part No.:
- 190170008
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£10.20
(exc. VAT)
£12.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.204 | £10.20 |
250 - 450 | £0.19 | £9.50 |
500 + | £0.177 | £8.85 |
*price indicative
- RS Stock No.:
- 213-5350
- Mfr. Part No.:
- 190170008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Gender | Female | |
Series | 19017 | |
Tab Thickness | 0.81mm | |
Tab Width | 4.75mm | |
Tab Size | 4.75 x 0.81mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Termination Method | Crimp | |
Colour | Red | |
Wire Size | 22 AWG | |
Insulation Material | PVC | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Gender Female | ||
Series 19017 | ||
Tab Thickness 0.81mm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Termination Method Crimp | ||
Colour Red | ||
Wire Size 22 AWG | ||
Insulation Material PVC | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
The Molex 190170008 is a standard InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG or 0.80 to 0.35 mm² Wire. It has a tab dimensions of 4.75 x 0.81mm.
CSA certified
UL certified
UL certified
Related links
- Molex 19017 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.81mm Tab Size
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm²
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to
- Molex 19003 Pink Insulated Female Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81mm Tab Size