Molex 19017 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 bag of 1000 units)*

£160.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
1000 +£0.16£160.00

*price indicative

RS Stock No.:
213-5342
Distrelec Article No.:
304-57-069
Mfr. Part No.:
190170001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Size

2.79 x 0.51 mm

Tab Width

2.79mm

Tab Thickness

0.51mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Polyvinyl Chloride

Standards/Approvals

No

Series

19017

COO (Country of Origin):
US
The Molex 190170001 is a standard InsulKrimp quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG or 0.80 to 0.35 mm² Wire. It has a tab dimensions of 2.79 x 0.51mm.

CSA certified

UL certified

Related links