Molex 19008 Silver Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- RS Stock No.:
- 213-5337
- Distrelec Article No.:
- 304-32-083
- Mfr. Part No.:
- 190080063
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£4.46
(exc. VAT)
£5.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.223 | £4.46 |
*price indicative
- RS Stock No.:
- 213-5337
- Distrelec Article No.:
- 304-32-083
- Mfr. Part No.:
- 190080063
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | No | |
| Series | 19008 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals No | ||
Series 19008 | ||
- COO (Country of Origin):
- US
Molex 19008 Series Spade Connector, 6.35mm Tab Width, 12 AWG Minimum Wire size - 190080063
This spade connector is designed for efficient electrical connections in various applications. As a type of flag terminal, it features a female interface suitable for wire sizes ranging from 3.30mm² to 5mm² (10 to 12 AWG). The quick disconnect capability allows for easy and reliable connections, making it a versatile choice for automation and electrification projects.
Features & Benefits
• Designed for quick and easy disconnection without tools
• Utilises crimp termination for secure connections
• Constructed from brass for excellent conductivity
• Uninsulated design facilitates custom application
• Tin plating on surfaces enhances corrosion resistance
• Right angle orientation simplifies wiring in tight spaces
Applications
• Used for connecting wiring in automotive
• Suitable for electrical installations in machinery
• Utilised in home appliance wiring setups
• Applied in industrial automation systems for robust connections
What type of connector is used for terminating various wire sizes?
It accommodates wires sized between 3.30mm² to 5mm², providing flexibility in different electrical configurations.
How does the construction material impact performance?
The brass construction allows for high conductivity, ensuring minimal energy loss during transmission.
Can this connector be used in high-temperature environments?
While the thermal limits depend on wiring specifications, it is recommended to operate within standard temperature parameters to maintain integrity.
Is compatibility with other connectors ensured in applications?
The quick disconnect design allows interoperability with standard terminals, enhancing versatility in wiring solutions.
Related links
- Molex 19008 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19018 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19043 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity Positive Lock .250 EX Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
