Molex 19007 Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.83

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
  • Plus 510 unit(s) shipping from 11 May 2026
  • Plus 2,000 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.583£5.83
100 - 240£0.543£5.43
250 +£0.508£5.08

*price indicative

RS Stock No.:
213-5333
Distrelec Article No.:
304-32-082
Mfr. Part No.:
190070040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Insulation Material

Nylon

Standards/Approvals

CSA LR18689, UL E79133

Series

19007

The Molex 190070040 is a flag quick disconnect terminal. which has a female gender, compatible for 10 to 12 AWG or 5 to 3.30 mm² Wire. It has a tab dimensions of 6.35 x 0.81mm.

CSA certified

UL certified

Related links