Molex 19003 Yellow Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 213-5313
- Mfr. Part No.:
- 190030071
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.214 | £214.00 |
*price indicative
- RS Stock No.:
- 213-5313
- Mfr. Part No.:
- 190030071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle | |
Series | 19003 | |
Gender | Female | |
Tab Width | 6.35mm | |
Tab Size | 6.35 x 0.81mm | |
Tab Thickness | 0.81mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 26AWG | |
Maximum Wire Size AWG | 24AWG | |
Colour | Yellow | |
Termination Method | Crimp | |
Wire Size | 26 AWG | |
Insulation Material | Nylon | |
Shrouded/Unshrouded | Shrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle | ||
Series 19003 | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Yellow | ||
Termination Method Crimp | ||
Wire Size 26 AWG | ||
Insulation Material Nylon | ||
Shrouded/Unshrouded Shrouded | ||
- COO (Country of Origin):
- US
The Molex 190030071 is a quick disconnect terminal. which has a female gender, compatible for 24 to 26 AWG. It has a tab dimensions of 6.35 x 0.81mm.
ROHS certificate of compliance
Related links
- Molex 19003 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19003 Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- Molex 19003 Yellow Insulated Female Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19606 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size
- TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 4mm² to
- TE Connectivity PIDG FASTON .250 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3.3mm² to
- TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3mm²
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81mm Tab Size, 3mm² to