Molex 19002 Blue Insulated Female Spade Connector, Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 213-5296
- Distrelec Article No.:
- 304-57-057
- Mfr. Part No.:
- 190020031
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£291.00
(exc. VAT)
£349.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.291 | £291.00 |
*price indicative
- RS Stock No.:
- 213-5296
- Distrelec Article No.:
- 304-57-057
- Mfr. Part No.:
- 190020031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 0.81mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL E79133, CSA LR18689 | |
| Insulation Material | Nylon | |
| Series | 19002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 0.81mm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL E79133, CSA LR18689 | ||
Insulation Material Nylon | ||
Series 19002 | ||
- COO (Country of Origin):
- US
The Molex 190020031 is a AviKrimp quick disconnect terminal. which has a female gender, compatible for 14 to 16 AWG. It has a tab dimensions of 4.75 x 0.81mm.
CSA certified
UL certified
Related links
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG
- Molex 19007 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Connector 6.35 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .187 Blue F Crimp, 4.75 x 0.81 mm Tab Size 16 AWG to
