Molex 19705 Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 213-4530
- Mfr. Part No.:
- 197054303
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 50 units)*
£2.15
(exc. VAT)
£2.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 100 | £0.043 | £2.15 |
| 150 - 200 | £0.042 | £2.10 |
| 250 - 450 | £0.041 | £2.05 |
| 500 - 4450 | £0.04 | £2.00 |
| 4500 + | £0.039 | £1.95 |
*price indicative
- RS Stock No.:
- 213-4530
- Mfr. Part No.:
- 197054303
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E79133 | |
| Series | 19705 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Solder | ||
Gender Male | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals UL E79133 | ||
Series 19705 | ||
- COO (Country of Origin):
- US
The Molex PCB Tab Terminal
has a straight orientation with reel packaging type and Through Hole termination interface style.
0.81mm tab thickness
6.35mm tab width
Related links
- Molex 19705 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- Molex PCB Tab Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- Molex 19705 Silver Uninsulated Male Quick Disconnect Crimp Terminal, 4.75 x 0.81 mm Tab Size
- Keystone PC QUICK-FIT Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
