TE Connectivity PIDG FASTON .205 Blue Insulated Female Spade Connector, Receptacle, 5.21 x 0.81mm Tab Size, 1.3mm² to

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-4051
Mfr. Part No.:
640915-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Series

PIDG FASTON .205

Minimum Wire Size mm²

1.3mm²

Maximum Wire Size mm²

2mm²

Tab Size

5.21 x 0.81mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

16AWG

Colour

Blue

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

0.8in

TE Connectivity PIDG Faston 205 Receptacle Wire Crimp Terminals


PIDG insulated Faston 205 quick disconnect receptacle wire crimp terminal with a mating area interface of 5.21 x 0.81mm. This PIDG Faston 205 quick disconnect receptacle crimp terminal consists of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.

Blue 1.25 - 2.00 mm²


TE Connectivity PIDG Terminals