TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm²

Subtotal (1 pack of 6000 units)*

£702.21

(exc. VAT)

£842.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 February 2026
  • Plus 166,666,665 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£702.21£0.117

*price indicative

RS Stock No.:
190-3981
Mfr. Part No.:
154717-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

2.5mm²

Series

Positive Lock .250 Mk I

Gender

Female

Maximum Wire Size mm²

4mm²

Tab Size

6.35 x 0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

11AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

22.5mm

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


TE Connectivity Positive Lock Range

Related links