TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector, Receptacle, 2.79 x 0.51mm Tab Size, 0.3mm² to
- RS Stock No.:
- 190-3876
- Mfr. Part No.:
- 61060-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 1000 units)*
£473.03
(exc. VAT)
£567.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 1 | £473.03 | £0.473 |
2 + | £458.83 | £0.459 |
*price indicative
- RS Stock No.:
- 190-3876
- Mfr. Part No.:
- 61060-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Gender | Female | |
Minimum Wire Size mm² | 0.3mm² | |
Series | PIDG FASTON .110 | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Size | 2.79 x 0.51mm | |
Insulation | Insulated | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Termination Method | Crimp | |
Colour | Clear | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 0.734in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Gender Female | ||
Minimum Wire Size mm² 0.3mm² | ||
Series PIDG FASTON .110 | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Colour Clear | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.734in | ||
TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.1mm² to
- TE Connectivity PIDG FASTON .110 Blue Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 1.5mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.8mm Tab Size, 0.3mm² to
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41mm Tab Size, 0.3mm² to