TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 6mm² to 10mm²

Bulk discount available

Subtotal (1 pack of 3000 units)*

£729.80

(exc. VAT)

£875.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 1£729.80£0.243
2 - 3£642.23£0.214
4 - 7£583.83£0.195
8 +£554.64£0.185

*price indicative

RS Stock No.:
190-3681
Mfr. Part No.:
280755-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Minimum Wire Size mm²

6mm²

Series

FASTIN-FASTON .375

Gender

Female

Maximum Wire Size mm²

10mm²

Tab Size

9.53 x 1.22mm

Insulation

Uninsulated

Maximum Wire Size AWG

7AWG

Minimum Wire Size AWG

10AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

29mm

TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion

Product Application Information


These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.


Related links