TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.81mm Tab Size, 0.2mm² to 0.56mm²
- RS Stock No.:
- 190-3668
- Mfr. Part No.:
- 963961-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 15000 units)*
£1,899.36
(exc. VAT)
£2,279.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,899.36 | £0.127 |
*price indicative
- RS Stock No.:
- 190-3668
- Mfr. Part No.:
- 963961-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Gender | Male | |
Minimum Wire Size mm² | 0.2mm² | |
Series | FASTIN-FASTON .110 | |
Maximum Wire Size mm² | 0.56mm² | |
Tab Thickness | 0.81mm | |
Tab Size | 2.79 x 0.81mm | |
Tab Width | 2.79mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 20AWG | |
Termination Method | Crimp | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Overall Length | 22.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Gender Male | ||
Minimum Wire Size mm² 0.2mm² | ||
Series FASTIN-FASTON .110 | ||
Maximum Wire Size mm² 0.56mm² | ||
Tab Thickness 0.81mm | ||
Tab Size 2.79 x 0.81mm | ||
Tab Width 2.79mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Overall Length 22.5mm | ||
Timer Contacts
TE Connectivity Timer
Related links
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size, 0.2mm² to 0.56mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 0.3mm² to 0.56mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size, 0.5mm² to 1mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.81mm Tab Size, 1mm² to 2.5mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.8 x 0.7mm Tab Size, 0.2mm² to 0.56mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size, 0.5mm² to 1.4mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 0.5mm² to 1.5mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.79mm Tab Size, 1mm² to 2.5mm²