TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector, Piggyback Terminal, 2.79 x 0.51mm Tab Size, 0.3mm²
- RS Stock No.:
- 190-3661
- Mfr. Part No.:
- 62003-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 4000 units)*
£747.89
(exc. VAT)
£897.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 249,999,999 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £747.89 | £0.187 |
*price indicative
- RS Stock No.:
- 190-3661
- Mfr. Part No.:
- 62003-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Piggyback Terminal | |
Gender | Female | |
Series | FASTON .110 | |
Minimum Wire Size mm² | 0.3mm² | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Thickness | 0.51mm | |
Tab Width | 2.79mm | |
Tab Size | 2.79 x 0.51mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 22AWG | |
Maximum Wire Size AWG | 18AWG | |
Termination Method | Crimp | |
Colour | Grey | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 17.02mm | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Piggyback Terminal | ||
Gender Female | ||
Series FASTON .110 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Thickness 0.51mm | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.51mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Termination Method Crimp | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 17.02mm | ||
Shrouded/Unshrouded Unshrouded | ||
TE Connectivity FASTON 110 Series Quick Connect Piggyback Crimp Terminals
FASTON 110 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 110 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 110 piggyback terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 110 series quick connect piggyback receptacle tab combination terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Note
A double action hand tool is available for FASTON 110 miniature receptacles with a 24-20 AWG wire range - see stock number 278-9496
Faston
Related links
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm²
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Male Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- TE Connectivity FASTON .110 Uninsulated Female Crimp Receptacle 0.3mm² to 0.8mm²
- TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity FASTON .110 Uninsulated Female Spade Connector 2.79 x 0.81mm Tab Size, 0.3mm² to 0.8mm²