TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.8mm²
- RS Stock No.:
- 190-3635
- Mfr. Part No.:
- 170326-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5000 units)*
£537.89
(exc. VAT)
£645.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £537.89 | £0.108 |
*price indicative
- RS Stock No.:
- 190-3635
- Mfr. Part No.:
- 170326-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Minimum Wire Size mm² | 0.8mm² | |
Gender | Female | |
Series | Positive Lock .187 Mk II | |
Maximum Wire Size mm² | 2mm² | |
Tab Size | 4.75 x 0.51mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 18AWG | |
Maximum Wire Size AWG | 14AWG | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 21.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Minimum Wire Size mm² 0.8mm² | ||
Gender Female | ||
Series Positive Lock .187 Mk II | ||
Maximum Wire Size mm² 2mm² | ||
Tab Size 4.75 x 0.51mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 21.6mm | ||
TE Connectivity Positive Lock Connector Contacts - MK II 187 Series
TE Connectivity Positive Lock Range
Related links
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.8mm²
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.2mm²
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .187 Mk II Uninsulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.2mm²
- TE Connectivity Positive Lock .110 Mk II Uninsulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.5mm²
- TE Connectivity Positive Lock .250 Mk II Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.8mm²
- TE Connectivity FASTON .187 Uninsulated Female Spade Connector 4.75 x 0.51mm Tab Size, 0.8mm² to 2mm²