TE Connectivity Positive Lock .250 Mk I Female Spade Connector, Receptacle, 3mm² to 6mm²

Subtotal (1 pack of 10000 units)*

£1,502.11

(exc. VAT)

£1,802.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 99,999,999 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,502.11£0.15

*price indicative

RS Stock No.:
190-3621
Mfr. Part No.:
790319-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Female

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.


TE Connectivity Positive Lock Range

Related links