TE Connectivity FASTIN-FASTON .110 Uninsulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size, 0.5mm² to 1mm²

Bulk discount available

Subtotal (1 pack of 10000 units)*

£594.05

(exc. VAT)

£712.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 1£594.05£0.059
2 - 3£577.42£0.058
4 +£561.97£0.056

*price indicative

RS Stock No.:
190-3603
Mfr. Part No.:
160684-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

FASTIN-FASTON .110

Minimum Wire Size mm²

0.5mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

2.79 x 0.5mm

Insulation

Uninsulated

Maximum Wire Size AWG

17AWG

Minimum Wire Size AWG

20AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Overall Length

14mm

TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion


Related links